


A2C50S65M2 | |
|---|---|
DigiKey Part Number | 497-18065-ND |
Manufacturer | |
Manufacturer Product Number | A2C50S65M2 |
Description | IGBT MOD 650V 50A 208W ACEPACK 2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter with Brake 650 V 50 A 208 W Chassis Mount ACEPACK™ 2 |
Datasheet | Datasheet |
EDA/CAD Models | A2C50S65M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 208 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 4.15 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ACEPACK™ 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.423.22000 | kr.423.22 |
| 14 | kr.320.94000 | kr.4,493.16 |
| Unit Price without VAT: | kr.423.22000 |
|---|---|
| Unit Price with VAT: | kr.529.02500 |

