Parametric Equivalent



A2C25S12M3-F | |
|---|---|
DigiKey Part Number | 497-17743-ND |
Manufacturer | |
Manufacturer Product Number | A2C25S12M3-F |
Description | IGBT MODULE 1200V 25A ACEPACK 2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter with Brake 1200 V 25 A 197 W Chassis Mount ACEPACK™ 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 25 A | |
Power - Max | 197 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input Capacitance (Cies) @ Vce | 1.55 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ACEPACK™ 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.315.10222 | kr.5,671.84 |
| Unit Price without VAT: | kr.315.10222 |
|---|---|
| Unit Price with VAT: | kr.393.87778 |


