Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX125YMTR

DigiKey Part Number
497-13480-2-ND - Tape & Reel (TR)
497-13480-1-ND - Cut Tape (CT)
497-13480-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX125YMTR
Description
IC BUFFER NON-INVERT 3.6V 14-SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74LCX125YMTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.147
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.2.99600kr.29.96
25kr.2.69040kr.67.26
100kr.2.34950kr.234.95
250kr.2.18800kr.547.00
500kr.2.09026kr.1,045.13
1.000kr.2.05207kr.2,052.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.92506kr.4,812.65
5.000kr.1.87395kr.9,369.75
7.500kr.1.84833kr.13,862.48
12.500kr.1.81996kr.22,749.50
17.500kr.1.80337kr.31,558.97
25.000kr.1.78742kr.44,685.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000