6-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPL-WB-00D3

DigiKey Part Number
497-11304-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPL-WB-00D3
Description
RF DIR COUPL 824MHZ-2.17GHZ FLIP
Customer Reference
Detailed Description
RF Directional Coupler GSM, W-CDMA, WiMax 824MHz ~ 2.17GHz 34dB 6-UFBGA, FCBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Coupler Type
Standard
Frequency
824MHz ~ 2.17GHz
Coupling Factor
34dB
Applications
GSM, W-CDMA, WiMax
Insertion Loss
0.1dB
Power - Max
-
Isolation
-
Return Loss
15dB
Package / Case
6-UFBGA, FCBGA
Supplier Device Package
6-FlipChip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.