
1.5KE30CA | |
|---|---|
DigiKey Part Number | 497-11378-1-ND - Cut Tape (CT) 497-11378-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE30CA |
Description | TVS DIODE 25.6VWM 41.4VC DO201 |
Customer Reference | |
Detailed Description | 41.4V Clamp 36A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE30CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 36A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1450pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.29000 | kr.8.29 |
| 10 | kr.5.23400 | kr.52.34 |
| 100 | kr.3.45610 | kr.345.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.62398 | kr.1,574.39 |
| 1.200 | kr.2.38907 | kr.2,866.88 |
| 1.800 | kr.2.26933 | kr.4,084.79 |
| Unit Price without VAT: | kr.8.29000 |
|---|---|
| Unit Price with VAT: | kr.10.36250 |


