DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE6V8CARL

DigiKey Part Number
497-6609-2-ND - Tape & Reel (TR)
497-6609-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE6V8CARL
Description
TVS DIODE 5.8VWM 13.4VC DO201
Customer Reference
Detailed Description
13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE6V8CARL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
746A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
4750pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.564
Check for Additional Incoming Stock
Last Time Buy Date: 01/02/2026
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.900kr.1.83919kr.3,494.46
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000