1.5KE82CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 420
Unit Price: kr.4.12000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.55239

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.51413
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 528
Unit Price: kr.4.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.76182
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.25250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.25250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.25250
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.11.25250
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.44541
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.44541
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.77893
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.45284
Datasheet
146V Clamp 69A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE82CA

DigiKey Part Number
497-14726-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE82CA
Description
TVS DIODE 70.1VWM 146VC DO201
Customer Reference
Detailed Description
146V Clamp 69A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE82CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
69A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
675pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types