
1.5KE39ARL | |
|---|---|
DigiKey Part Number | 497-16231-2-ND - Tape & Reel (TR) 497-16231-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE39ARL |
Description | TVS DIODE 33.3VWM 69.7VC DO201 |
Customer Reference | |
Detailed Description | 69.7V Clamp 143A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE39ARL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 69.7V | |
Current - Peak Pulse (10/1000µs) | 143A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2400pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.4.58500 | kr.45.85 |
| 100 | kr.3.00990 | kr.300.99 |
| 500 | kr.2.33228 | kr.1,166.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | kr.1.94294 | kr.3,691.59 |
| 3.800 | kr.1.78644 | kr.6,788.47 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |

