53.9V Clamp 28A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE39A

DigiKey Part Number
497-6607-1-ND - Cut Tape (CT)
497-6607-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE39A
Description
TVS DIODE 33.3VWM 53.9VC DO201
Customer Reference
Detailed Description
53.9V Clamp 28A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE39A Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
28A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
Yes
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
2400pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
33.3V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
37.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE39ARLSTMicroelectronics6.487497-16231-1-NDkr.7.80000Direct
SM15T39ASTMicroelectronics6.147497-3716-1-NDkr.9.89000MFR Recommended
P6KE39ASTMicroelectronics2.411497-14733-1-NDkr.5.96000Similar
1.5KE39A-BLittelfuse Inc.01.5KE39A-B-NDkr.1.95146Similar
1.5KE39A/BYAGEO99013-1.5KE39A/BCT-NDkr.1.71000Similar
In-Stock: 9.169
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.4.88200kr.48.82
100kr.3.20550kr.320.55
Tape & Box (TB)
QuantityUnit PriceExt Price
600kr.2.41860kr.1,451.16
1.200kr.2.19649kr.2,635.79
1.800kr.2.08326kr.3,749.87
3.000kr.1.95597kr.5,867.91
4.200kr.1.88060kr.7,898.52
6.000kr.1.80731kr.10,843.86
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000