442V Clamp 23A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE250CARL

DigiKey Part Number
497-1.5KE250CARLTR-ND - Tape & Reel (TR)
497-1.5KE250CARLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE250CARL
Description
TVS DIODE 213VWM 442VC DO201
Customer Reference
Detailed Description
442V Clamp 23A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23A (8/20µs)
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
280pF @ 1MHz
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
213V
Supplier Device Package
Voltage - Breakdown (Min)
237V
Base Product Number
Voltage - Clamping (Max) @ Ipp
442V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE250CA/BYAGEO7.09513-1.5KE250CA/BCT-NDkr.3.87000Similar
1V5KE250CATaiwan Semiconductor Corporation01V5KE250CATR-NDkr.2.52636Similar
In-Stock: 1.990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.20000kr.14.20
10kr.9.05400kr.90.54
100kr.6.12760kr.612.76
500kr.4.87394kr.2,436.97
Unit Price without VAT:kr.14.20000
Unit Price with VAT:kr.17.75000