
SS-74500-034 | |
|---|---|
DigiKey Part Number | 380-SS-74500-034-ND |
Manufacturer | |
Manufacturer Product Number | SS-74500-034 |
Description | MODULAR JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | SS-74500-034 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Stewart Connector | Termination Solder |
Series | Shielding Shielded, EMI Finger |
Packaging Bulk | LED Color Yellow - Green |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 4 | Housing Material Thermoplastic |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.95.97629 | kr.13,436.68 |
| Unit Price without VAT: | kr.95.97629 |
|---|---|
| Unit Price with VAT: | kr.119.97036 |

