SS-718804S-A-PG4-BC-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: kr.23.74488
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 50
Unit Price: kr.54.14000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.40.16634
Datasheet
Image for SS-718804S-A-PG4-BC-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-718804S-A-PG4-BC-50

DigiKey Part Number
SS-718804S-A-PG4-BC-50-ND
Manufacturer
Manufacturer Product Number
SS-718804S-A-PG4-BC-50
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
SS-718804S-A-PG4-BC-50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Stewart Connector
Shielding
Shielded, EMI Finger
Series
Ratings
Cat5e
Packaging
Bulk
Features
Board Guide
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Down
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Copper Alloy
Number of Ports
4
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Through Hole
Housing Material
Thermoplastic
Orientation
90° Angle (Right)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS-718804S-A-PG4-BAStewart Connector0SS-718804S-A-PG4-BA-NDkr.23.74488Parametric Equivalent
SS71800-041FStewart Connector50380-1160-NDkr.54.14000Parametric Equivalent
6339167-4TE Connectivity AMP Connectors06339167-4-NDkr.40.16634Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
128kr.34.69563kr.4,441.04
Unit Price without VAT:kr.34.69563
Unit Price with VAT:kr.43.36954