Similar
Similar
Similar
Similar
Similar

SS-6488S-A-NF-1-01 | |
|---|---|
DigiKey Part Number | SS-6488S-A-NF-1-01-ND |
Manufacturer | |
Manufacturer Product Number | SS-6488S-A-NF-1-01 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded, EMI Finger |
Series | Features Board Lock |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-6488S-A-PG4-BA | Stewart Connector | 311 | 380-1025-ND | kr.12.68000 | Similar |
| 7499011002A | Würth Elektronik | 0 | 732-4508-5-ND | kr.42.54000 | Similar |
| A-2004-2-1-LP/FS-N | Assmann WSW Components | 0 | A-2004-2-1-LP/FS-N-ND | kr.6.57090 | Similar |
| A-2004-2-2-LP/FS-N | Assmann WSW Components | 0 | A-2004-2-2-LP/FS-N-ND | kr.7.48868 | Similar |
| A-2004-2-3-LP/FS-N | Assmann WSW Components | 0 | A-2004-2-3-LP/FS-N-ND | kr.7.70386 | Similar |



