
SS-6466-NF-A431 | |
|---|---|
DigiKey Part Number | 380-1313-ND |
Manufacturer | |
Manufacturer Product Number | SS-6466-NF-A431 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-6466-NF-A431 Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Unshielded |
Series | Features Board Lock |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.7.55700 | kr.75.57 |
| 41 | kr.6.84098 | kr.280.48 |
| 82 | kr.6.51476 | kr.534.21 |
| 123 | kr.6.33024 | kr.778.62 |
| 287 | kr.5.96268 | kr.1,711.29 |
| 533 | kr.5.70767 | kr.3,042.19 |
| 1.025 | kr.5.45029 | kr.5,586.55 |
| 2.501 | kr.5.11791 | kr.12,799.89 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

