Parametric Equivalent




SS-60400-023 | |
|---|---|
DigiKey Part Number | 380-SS-60400-023-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-023 |
Description | MOD SEAL JACK RT. ANGLE 4-40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | SS-60400-023 Models |
Category | Termination Solder |
Manufacturer Stewart Connector | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Flange (2 Hole); Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-60400-024 | Stewart Connector | 0 | 380-SS-60400-024-ND | kr.95.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.86000 | kr.95.86 |
| 10 | kr.81.46300 | kr.814.63 |
| 25 | kr.76.36160 | kr.1,909.04 |
| 50 | kr.72.71600 | kr.3,635.80 |
| 100 | kr.69.24610 | kr.6,924.61 |
| 250 | kr.64.91372 | kr.16,228.43 |
| 500 | kr.61.81880 | kr.30,909.40 |
| 1.000 | kr.58.87235 | kr.58,872.35 |
| Unit Price without VAT: | kr.95.86000 |
|---|---|
| Unit Price with VAT: | kr.119.82500 |






