
SS-12600-004 | |
|---|---|
DigiKey Part Number | 380-SS-12600-004-ND |
Manufacturer | |
Manufacturer Product Number | SS-12600-004 |
Description | M5 A-CODE SOCKET STRAIGHT DIP TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert M5-4 | Current Rating (Amps) 1A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 60VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 80°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation A | Applications Industrial |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.92000 | kr.55.92 |
| 10 | kr.47.49900 | kr.474.99 |
| 25 | kr.44.52200 | kr.1,113.05 |
| 50 | kr.42.39560 | kr.2,119.78 |
| 100 | kr.40.37120 | kr.4,037.12 |
| 300 | kr.37.36140 | kr.11,208.42 |
| 600 | kr.35.57955 | kr.21,347.73 |
| 1.200 | kr.33.88323 | kr.40,659.88 |
| Unit Price without VAT: | kr.55.92000 |
|---|---|
| Unit Price with VAT: | kr.69.90000 |


