
SS-12500-003 | |
---|---|
DigiKey Part Number | 380-SS-12500-003-ND |
Manufacturer | |
Manufacturer Product Number | SS-12500-003 |
Description | CIRC CBL 4POS PLUG TO WIRE 3' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | K | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.00' (914.40mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.243.01000 | kr.243.01 |
10 | kr.206.52200 | kr.2,065.22 |
40 | kr.187.28000 | kr.7,491.20 |
80 | kr.178.34875 | kr.14,267.90 |
120 | kr.173.32375 | kr.20,798.85 |
280 | kr.163.28000 | kr.45,718.40 |
Unit Price without VAT: | kr.243.01000 |
---|---|
Unit Price with VAT: | kr.303.76250 |