
SC-QDAB005M | |
|---|---|
DigiKey Part Number | 380-SC-QDAB005M-ND |
Manufacturer | |
Manufacturer Product Number | SC-QDAB005M |
Description | QSFP DD CABLE ASSEMBLY 0.5M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD to QSFP-DD Plug to Plug 1.64' (500.00mm) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.825.46800 | kr.49,528.08 |
| Unit Price without VAT: | kr.825.46800 |
|---|---|
| Unit Price with VAT: | kr.1,031.83500 |

