Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-RJFTV6A1906MG10 | |
|---|---|
DigiKey Part Number | 380-S-RJFTV6A1906MG10-ND |
Manufacturer | |
Manufacturer Product Number | S-RJFTV6A1906MG10 |
Description | CAT6A IP68 SIZE 19 38999 PLUG W/ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Stewart Connector | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-RJFTV6A1706MG10 | Stewart Connector | 0 | 380-S-RJFTV6A1706MG10-ND | kr.636.39000 | Parametric Equivalent |
| S-RJFTV6A1706MN10 | Stewart Connector | 0 | 380-S-RJFTV6A1706MN10-ND | kr.568.89150 | Parametric Equivalent |
| S-RJFTV6A1706PG10 | Stewart Connector | 0 | 380-S-RJFTV6A1706PG10-ND | kr.549.78900 | Parametric Equivalent |
| S-RJFTV6A1706PN10 | Stewart Connector | 0 | 380-S-RJFTV6A1706PN10-ND | kr.497.66800 | Parametric Equivalent |
| S-RJFTV6A1906MQ10 | Stewart Connector | 0 | 380-S-RJFTV6A1906MQ10-ND | kr.940.13650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.723.10850 | kr.14,462.17 |
| Unit Price without VAT: | kr.723.10850 |
|---|---|
| Unit Price with VAT: | kr.903.88563 |



