Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
CP30222M3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP30222M3

DigiKey Part Number
4654-CP30222M3-ND
Manufacturer
Manufacturer Product Number
CP30222M3
Description
FT METAL CAT6 RJ45 M3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Datasheet
 Datasheet
EDA/CAD Models
CP30222M3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange
Mounting Feature
Flange
Ratings
Cat6
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Shield Material
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.76.90000kr.76.90
10kr.65.34600kr.653.46
25kr.61.25200kr.1,531.30
50kr.58.32680kr.2,916.34
100kr.55.54280kr.5,554.28
250kr.52.06788kr.13,016.97
500kr.49.58488kr.24,792.44
1.000kr.47.22108kr.47,221.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.76.90000
Unit Price with VAT:kr.96.12500