Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| S-RJFTV5E1706PG10 | |
|---|---|
| DigiKey Part Number | 380-1355-ND | 
| Manufacturer | |
| Manufacturer Product Number | S-RJFTV5E1706PG10 | 
| Description | CABLE MOD 8P8C PLUG-PLUG 3.28' | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Stewart Connector | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug to Plug | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 3.28' (1.00m) | |
| Shielding | Shielded | |
| Color | Black | |
| Features | Circular Bayonet Coupling, Molded Plugs | |
| Style | Cat5e, Industrial Environments - IP68 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.281.87140 | kr.14,093.57 | 
| Unit Price without VAT: | kr.281.87140 | 
|---|---|
| Unit Price with VAT: | kr.352.33925 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark