S-RJFTV5E1706MG15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: kr.351.28060
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: kr.303.77600
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: kr.359.60060
Datasheet
C-RJFTV5E1706MG15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-RJFTV5E1706MG15

DigiKey Part Number
380-1352-ND
Manufacturer
Manufacturer Product Number
S-RJFTV5E1706MG15
Description
CABLE MOD 8P8C PLUG-PLUG 4.92'
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.92' (1.50m)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP68
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.397.55520kr.19,877.76
Unit Price without VAT:kr.397.55520
Unit Price with VAT:kr.496.94400