
BM-CBRR001F5 | |
|---|---|
DigiKey Part Number | 380-BM-CBRR001F5-ND |
Manufacturer | |
Manufacturer Product Number | BM-CBRR001F5 |
Description | CABLE CAT5E RJ45-RJ45 1FT COILED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Teal | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.368.58000 | kr.368.58 |
| 20 | kr.325.20000 | kr.6,504.00 |
| Unit Price without VAT: | kr.368.58000 |
|---|---|
| Unit Price with VAT: | kr.460.72500 |



