
BC-M8FA4AMA4020M | |
|---|---|
DigiKey Part Number | 380-BC-M8FA4AMA4020M-ND |
Manufacturer | |
Manufacturer Product Number | BC-M8FA4AMA4020M |
Description | CIRC CBL 4POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Stewart Connector | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Box | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C84AC02M002 | Mueller Electric Co | 2 | 314-C84AC02M002-ND | kr.169.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.181.07000 | kr.181.07 |
| 10 | kr.153.91600 | kr.1,539.16 |
| 25 | kr.144.28080 | kr.3,607.02 |
| 50 | kr.137.39660 | kr.6,869.83 |
| 100 | kr.130.84370 | kr.13,084.37 |
| 250 | kr.122.66100 | kr.30,665.25 |
| 500 | kr.116.81462 | kr.58,407.31 |
| Unit Price without VAT: | kr.181.07000 |
|---|---|
| Unit Price with VAT: | kr.226.33750 |



