
BC-M5NA4BP01020M | |
|---|---|
DigiKey Part Number | 380-BC-M5NA4BP01020M-ND |
Manufacturer | |
Manufacturer Product Number | BC-M5NA4BP01020M |
Description | CBL 4POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Stewart Connector | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M5 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.14000 | kr.102.14 |
| 10 | kr.86.81400 | kr.868.14 |
| 25 | kr.81.37280 | kr.2,034.32 |
| 50 | kr.77.48880 | kr.3,874.44 |
| 100 | kr.73.79130 | kr.7,379.13 |
| 250 | kr.69.17472 | kr.17,293.68 |
| 500 | kr.65.87678 | kr.32,938.39 |
| 1.000 | kr.62.73703 | kr.62,737.03 |
| Unit Price without VAT: | kr.102.14000 |
|---|---|
| Unit Price with VAT: | kr.127.67500 |


