Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-6UE014F | |
|---|---|
DigiKey Part Number | 380-BC-6UE014F-ND |
Manufacturer | |
Manufacturer Product Number | BC-6UE014F |
Description | CABLE CAT6 U/UTP 24AWG BLUE 14FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
cms-datasheet | cms-datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Stewart Connector | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8892-14 | Cinch Connectivity Solutions | 0 | 116-73-8892-14-ND | kr.39.65943 | Parametric Equivalent |
| MP-64RJ45UNNB-014 | Amphenol Cables on Demand | 7 | MP-64RJ45UNNB-014-ND | kr.80.84000 | Parametric Equivalent |
| N200-014-BL | Eaton Tripp Lite | 0 | TL1480-ND | kr.50.06700 | Parametric Equivalent |
| N201-014-BL | Eaton Tripp Lite | 197 | TL963-ND | kr.55.98000 | Parametric Equivalent |
| N6PATCH14BL | StarTech.com | 0 | 5214-N6PATCH14BL-ND | kr.76.71000 | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 80 | kr.46.77738 | kr.3,742.19 |
| Unit Price without VAT: | kr.46.77738 |
|---|---|
| Unit Price with VAT: | kr.58.47173 |











