Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-5UK014F | |
|---|---|
DigiKey Part Number | 380-BC-5UK014F-ND |
Manufacturer | |
Manufacturer Product Number | BC-5UK014F |
Description | CABLE CAT5E U/UTP 24AWG BLK 14FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Stewart Connector | Length 14.00' (4.27m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-7791-14 | Cinch Connectivity Solutions | 0 | 116-73-7791-14-ND | kr.33.44275 | Parametric Equivalent |
| N001-014-BK | Eaton Tripp Lite | 908 | TL1441-ND | kr.37.60000 | Parametric Equivalent |
| N002-014-BK | Eaton Tripp Lite | 2 | TL565-ND | kr.38.04000 | Parametric Equivalent |
| TRDE815BLK-14 | L-com | 0 | 5073-TRDE815BLK-14-ND | kr.103.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.39.12730 | kr.3,912.73 |
| Unit Price without VAT: | kr.39.12730 |
|---|---|
| Unit Price with VAT: | kr.48.90913 |





