110021233 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Steinel America
In Stock: 7
Unit Price: kr.2,116.63000
Datasheet
STEINEL Tools for the Electronics Industry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110021233

DigiKey Part Number
110021233-ND
Manufacturer
Manufacturer Product Number
110021233
Description
HOT AIR GUN
Customer Reference
Detailed Description
Heat Gun 220 ~ 230V 176°F ~ 1166°F (80°C ~ 630°C) 2200W Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Steinel America
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
176°F ~ 1166°F (80°C ~ 630°C)
Voltage
220 ~ 230V
Power - Rated
2200W
Includes
Heat Gun
For Use With/Related Products
Heat Shrink Tubing, Plastic Welding, Soldering
Compatible Tools
-
Features
2-Stage Switch, Adjustable Thumbwheel Temperature Control
Approval Agency Marking
CE
Approved Countries
-
Nozzle Opening
-
Air Flow
5.3 CFM ~ 17.7 CFM
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes