
TBLT34MM80CM | |
|---|---|
DigiKey Part Number | 5214-TBLT34MM80CM-ND |
Manufacturer | |
Manufacturer Product Number | TBLT34MM80CM |
Description | 0.8M / 2.7FTTHUNDERBOLT 3TO THUN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 2.60' (792.5mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 2.60' (792.5mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.348.22000 | kr.348.22 |
| 10 | kr.295.99400 | kr.2,959.94 |
| 25 | kr.277.47080 | kr.6,936.77 |
| 50 | kr.264.23800 | kr.13,211.90 |
| 100 | kr.251.63970 | kr.25,163.97 |
| 250 | kr.239.43988 | kr.59,859.97 |
| Unit Price without VAT: | kr.348.22000 |
|---|---|
| Unit Price with VAT: | kr.435.27500 |

