
USB2AAEXT25M | |
|---|---|
DigiKey Part Number | 5214-USB2AAEXT25M-ND |
Manufacturer | |
Manufacturer Product Number | USB2AAEXT25M |
Description | 25M USB ACTIVE EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 82.0' (25.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 82.0' (25.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.907.00000 | kr.907.00 |
| 10 | kr.770.98800 | kr.7,709.88 |
| 25 | kr.722.77160 | kr.18,069.29 |
| 50 | kr.688.32080 | kr.34,416.04 |
| Unit Price without VAT: | kr.907.00000 |
|---|---|
| Unit Price with VAT: | kr.1,133.75000 |

