Cable Assembly 30.0' (9.14m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVIDDMM30

DigiKey Part Number
5214-DVIDDMM30-ND
Manufacturer
Manufacturer Product Number
DVIDDMM30
Description
30FT DVI-D DUAL LINK CABLE M/M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 30.0' (9.14m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DVI-D Dual Link, Male
2nd Connector Type
DVI-D Dual Link, Male
Length
30.0' (9.14m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Digital Visual Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.624.74000kr.624.74
10kr.531.04700kr.5,310.47
25kr.497.82360kr.12,445.59
50kr.474.08900kr.23,704.45
100kr.453.55610kr.45,355.61
Manufacturers Standard Package
Unit Price without VAT:kr.624.74000
Unit Price with VAT:kr.780.92500