



DB9CONCABL6 | |
|---|---|
DigiKey Part Number | 5214-DB9CONCABL6-ND |
Manufacturer | |
Manufacturer Product Number | DB9CONCABL6 |
Description | 6 FT RJ45 TO DB9 CISCO CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to RJ45, 8p8c 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Female to RJ45, 8p8c | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.196.67000 | kr.196.67 |
| 10 | kr.167.14900 | kr.1,671.49 |
| 30 | kr.154.67933 | kr.4,640.38 |
| 50 | kr.149.20700 | kr.7,460.35 |
| 100 | kr.142.09020 | kr.14,209.02 |
| 250 | kr.133.20552 | kr.33,301.38 |
| Unit Price without VAT: | kr.196.67000 |
|---|---|
| Unit Price with VAT: | kr.245.83750 |









