
SMDOS2SCSC10M | |
|---|---|
DigiKey Part Number | 5214-SMDOS2SCSC10M-ND |
Manufacturer | |
Manufacturer Product Number | SMDOS2SCSC10M |
Description | 10M SC TO SC OS2 FIBER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.246.91000 | kr.246.91 |
| 10 | kr.209.83700 | kr.2,098.37 |
| 25 | kr.196.70160 | kr.4,917.54 |
| 50 | kr.187.31740 | kr.9,365.87 |
| 100 | kr.178.38490 | kr.17,838.49 |
| 250 | kr.167.23196 | kr.41,807.99 |
| Unit Price without VAT: | kr.246.91000 |
|---|---|
| Unit Price with VAT: | kr.308.63750 |

