



RTPAC10110 | |
|---|---|
DigiKey Part Number | 5214-RTPAC10110-ND |
Manufacturer | |
Manufacturer Product Number | RTPAC10110 |
Description | 10 FT. POWER EXTENSION CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 0°C ~ 40°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.62000 | kr.160.62 |
| 10 | kr.136.49000 | kr.1,364.90 |
| 30 | kr.126.30667 | kr.3,789.20 |
| 50 | kr.121.83700 | kr.6,091.85 |
| 100 | kr.116.02550 | kr.11,602.55 |
| 250 | kr.108.76936 | kr.27,192.34 |
| 500 | kr.103.58486 | kr.51,792.43 |
| Unit Price without VAT: | kr.160.62000 |
|---|---|
| Unit Price with VAT: | kr.200.77500 |

