Cable Assembly 4.9' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHDMM150CMP

DigiKey Part Number
5214-RHDMM150CMP-ND
Manufacturer
Manufacturer Product Number
RHDMM150CMP
Description
PREMIUM HIGH SPEED HDMI CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 4.9' (1.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
4.9' (1.50m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 777
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.159.59000kr.159.59
10kr.135.60900kr.1,356.09
25kr.127.11840kr.3,177.96
50kr.121.05240kr.6,052.62
100kr.115.27770kr.11,527.77
250kr.108.06800kr.27,017.00
500kr.102.91678kr.51,458.39
Manufacturers Standard Package
Unit Price without VAT:kr.159.59000
Unit Price with VAT:kr.199.48750