PXT100143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PXT100143
PXT100143
PXT100143

PXT100143

DigiKey Part Number
5214-PXT100143-ND
Manufacturer
Manufacturer Product Number
PXT100143
Description
HEAVY DUTY EXTENSION CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black IEC 320-C13 To IEC 320-C14 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C13
2nd Connector
IEC 320-C14
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
3°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 435
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.84.95000kr.84.95
10kr.72.18200kr.721.82
30kr.66.79400kr.2,003.82
50kr.64.42780kr.3,221.39
100kr.61.35370kr.6,135.37
250kr.57.51464kr.14,378.66
500kr.54.77250kr.27,386.25
1.000kr.52.16147kr.52,161.47
Manufacturers Standard Package
Unit Price without VAT:kr.84.95000
Unit Price with VAT:kr.106.18750