
HDMI2-CABLE-GRIP-15F | |
|---|---|
DigiKey Part Number | 5214-HDMI2-CABLE-GRIP-15F-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2-CABLE-GRIP-15F |
Description | HDMI CABLE - GRIPPING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.43000 | kr.102.43 |
| 10 | kr.87.06900 | kr.870.69 |
| 25 | kr.81.61480 | kr.2,040.37 |
| 50 | kr.77.71940 | kr.3,885.97 |
| 100 | kr.74.01120 | kr.7,401.12 |
| 250 | kr.69.38100 | kr.17,345.25 |
| 500 | kr.66.07326 | kr.33,036.63 |
| 1.000 | kr.62.92404 | kr.62,924.04 |
| Unit Price without VAT: | kr.102.43000 |
|---|---|
| Unit Price with VAT: | kr.128.03750 |




