
NLBL-100F-6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBL-100F-6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-100F-6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.557.48000 | kr.557.48 |
| 10 | kr.473.87100 | kr.4,738.71 |
| 25 | kr.444.22080 | kr.11,105.52 |
| 50 | kr.423.04420 | kr.21,152.21 |
| 100 | kr.402.87910 | kr.40,287.91 |
| Unit Price without VAT: | kr.557.48000 |
|---|---|
| Unit Price with VAT: | kr.696.85000 |

