NLAQ-8F-CAT6A-PATCH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: kr.128.32000
New Product
NLAQ-6F-CAT6A-PATCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLAQ-8F-CAT6A-PATCH

DigiKey Part Number
5214-NLAQ-8F-CAT6A-PATCH-ND
Manufacturer
Manufacturer Product Number
NLAQ-8F-CAT6A-PATCH
Description
8FT CAT6A ETHERNET CABLE LSZH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
8.00' (2.44m)
Shielding
Shielded
Color
Aqua
Features
Molded Plugs
Style
Cat6A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 129
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.76.61000kr.76.61
Manufacturers Standard Package
Unit Price without VAT:kr.76.61000
Unit Price with VAT:kr.95.76250