
N6PATCH9BK | |
|---|---|
DigiKey Part Number | 5214-N6PATCH9BK-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH9BK |
Description | 9FT BLACK CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.00' (2.74m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.02000 | kr.52.02 |
| 10 | kr.44.19300 | kr.441.93 |
| 25 | kr.41.42720 | kr.1,035.68 |
| 50 | kr.39.44800 | kr.1,972.40 |
| 100 | kr.37.56470 | kr.3,756.47 |
| 250 | kr.35.21352 | kr.8,803.38 |
| 500 | kr.33.53386 | kr.16,766.93 |
| 1.000 | kr.31.93505 | kr.31,935.05 |
| Unit Price without VAT: | kr.52.02000 |
|---|---|
| Unit Price with VAT: | kr.65.02500 |

