Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C6PATCH35OR | |
|---|---|
DigiKey Part Number | 5214-C6PATCH35OR-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH35OR |
Description | ORANGE MOLDED CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.152.91000 | kr.152.91 |
| Unit Price without VAT: | kr.152.91000 |
|---|---|
| Unit Price with VAT: | kr.191.13750 |




