
N6PATCH35WH | |
|---|---|
DigiKey Part Number | 5214-N6PATCH35WH-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH35WH |
Description | 35 FT WHITE SNAGLESS CAT6 UTP PA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.11000 | kr.178.11 |
| 10 | kr.151.36900 | kr.1,513.69 |
| 25 | kr.141.88960 | kr.3,547.24 |
| 50 | kr.135.11880 | kr.6,755.94 |
| 100 | kr.128.67460 | kr.12,867.46 |
| 250 | kr.120.62704 | kr.30,156.76 |
| 500 | kr.114.93626 | kr.57,468.13 |
| Unit Price without VAT: | kr.178.11000 |
|---|---|
| Unit Price with VAT: | kr.222.63750 |

