New at DigiKey
6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXTC13C20146

DigiKey Part Number
5214-PXTC13C20146-ND
Manufacturer
Manufacturer Product Number
PXTC13C20146
Description
HEAVY DUTY EXTENSION CORD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
15A
Operating Temperature
3°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 205
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.186.73000kr.186.73
10kr.158.70500kr.1,587.05
25kr.148.76960kr.3,719.24
50kr.141.67100kr.7,083.55
100kr.134.91360kr.13,491.36
250kr.126.47628kr.31,619.07
500kr.121.04476kr.60,522.38
Manufacturers Standard Package
Unit Price without VAT:kr.186.73000
Unit Price with VAT:kr.233.41250