New at DigiKey
USB 2.0 Cable C Male to C Male 6.00' (1.83m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2CEPR6F-USB-CABLE

DigiKey Part Number
5214-S2CEPR6F-USB-CABLE-ND
Manufacturer
Manufacturer Product Number
S2CEPR6F-USB-CABLE
Description
USB-C CHARGING CABLE, 240W PD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 6.00' (1.83m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.00' (1.83m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
30 AWG
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Factory Stock: 577
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.141.72000kr.141.72
10kr.120.46600kr.1,204.66
25kr.112.92640kr.2,823.16
50kr.107.53660kr.5,376.83
100kr.102.40610kr.10,240.61
250kr.96.00092kr.24,000.23
500kr.91.42444kr.45,712.22
Manufacturers Standard Package
Unit Price without VAT:kr.141.72000
Unit Price with VAT:kr.177.15000