
N6PAT2PLS | |
|---|---|
DigiKey Part Number | 5214-N6PAT2PLS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT2PLS |
Description | 2FT PURPLE SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.70000 | kr.42.70 |
| 10 | kr.36.30400 | kr.363.04 |
| 25 | kr.34.03000 | kr.850.75 |
| 50 | kr.32.40460 | kr.1,620.23 |
| 100 | kr.30.85760 | kr.3,085.76 |
| 250 | kr.28.92600 | kr.7,231.50 |
| 500 | kr.27.54612 | kr.13,773.06 |
| 1.000 | kr.26.23247 | kr.26,232.47 |
| 2.500 | kr.24.59223 | kr.61,480.58 |
| Unit Price without VAT: | kr.42.70000 |
|---|---|
| Unit Price with VAT: | kr.53.37500 |

