



N6LPATCH30BL | |
---|---|
DigiKey Part Number | 5214-N6LPATCH30BL-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH30BL |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.110.91000 | kr.110.91 |
10 | kr.94.24000 | kr.942.40 |
25 | kr.88.33800 | kr.2,208.45 |
50 | kr.84.12280 | kr.4,206.14 |
100 | kr.80.10820 | kr.8,010.82 |
250 | kr.75.09736 | kr.18,774.34 |
500 | kr.71.51718 | kr.35,758.59 |
Unit Price without VAT: | kr.110.91000 |
---|---|
Unit Price with VAT: | kr.138.63750 |