



USB32DP24K60 | |
|---|---|
DigiKey Part Number  | 5214-USB32DP24K60-ND  | 
Manufacturer  | |
Manufacturer Product Number  | USB32DP24K60  | 
Description  | USB TO DUAL DP ADAPTER 4K 60HZ  | 
Manufacturer Standard Lead Time  | 2 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Assembly DisplayPort Female (2) to USB A Male 0.98' (299.7mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | StarTech.com  | |
Series  | -  | |
Packaging  | Retail Package  | |
Part Status  | Active  | |
Connector Type  | DisplayPort Female (2) to USB A Male  | |
Length  | 0.98' (299.7mm)  | |
Cable Type  | Round  | |
Color  | Black  | |
Shielding  | Unshielded  | |
Usage  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,146.05000 | kr.1,146.05 | 
| 10 | kr.974.25300 | kr.9,742.53 | 
| 25 | kr.913.32600 | kr.22,833.15 | 
| 50 | kr.881.12000 | kr.44,056.00 | 
| Unit Price without VAT: | kr.1,146.05000 | 
|---|---|
| Unit Price with VAT: | kr.1,432.56250 | 

