7 Position SATA Receptacle to Receptacle 1.50' (457.20mm) Red Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position SATA Receptacle to Receptacle 1.50' (457.20mm) Red Unshielded
LSATA12

LSATA18

DigiKey Part Number
5214-LSATA18-ND
Manufacturer
Manufacturer Product Number
LSATA18
Description
18IN LATCHING SATA CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 1.50' (457.20mm) Red Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle
Gender
Female to Female
Fastening Type
Latch Lock
Features
-
Cable Type
Flat
Usage
External
Length
1.50' (457.20mm)
Color
Red
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
6Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Factory Stock: 4.069
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.39.35000kr.39.35
20kr.31.82200kr.636.44
40kr.30.30150kr.1,212.06
60kr.29.44617kr.1,766.77
100kr.28.40320kr.2,840.32
260kr.26.55146kr.6,903.38
500kr.25.35490kr.12,677.45
1.000kr.24.14555kr.24,145.55
2.500kr.22.63586kr.56,589.65
Manufacturers Standard Package
Unit Price without VAT:kr.39.35000
Unit Price with VAT:kr.49.18750