HKLP100BL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HKLP100BL

DigiKey Part Number
5214-HKLP100BL-ND
Manufacturer
Manufacturer Product Number
HKLP100BL
Description
CBL TIE LOCKING BLUE 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 0.700" (17.78mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
100.0'
Bundle Diameter
-
Width
0.700" (17.78mm)
Length - Actual
100.00' (30.48m)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Nylon
Color
Blue
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
14°F ~ 176°F (-10°C ~ 80°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.326.02000kr.326.02
10kr.277.12600kr.2,771.26
25kr.259.78360kr.6,494.59
50kr.247.39580kr.12,369.79
100kr.235.59940kr.23,559.94
250kr.222.79988kr.55,699.97
Manufacturers Standard Package
Unit Price without VAT:kr.326.02000
Unit Price with VAT:kr.407.52500