
TBLT3MM2MW | |
|---|---|
DigiKey Part Number | 5214-TBLT3MM2MW-ND |
Manufacturer | |
Manufacturer Product Number | TBLT3MM2MW |
Description | 2M THUNDERBOLT 3 CABLE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.443.03000 | kr.443.03 |
| 10 | kr.376.59200 | kr.3,765.92 |
| 25 | kr.353.02760 | kr.8,825.69 |
| 50 | kr.336.19520 | kr.16,809.76 |
| 100 | kr.320.16900 | kr.32,016.90 |
| Unit Price without VAT: | kr.443.03000 |
|---|---|
| Unit Price with VAT: | kr.553.78750 |




